NIC Components NLE-L1R0K50V5X11TRF technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 133R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 11mA |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NLE-L1R0K50V5X11TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.