This 1uF aluminum electrolytic capacitor has a radial package with a 5mm diameter and 11mm height. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is through-hole mounted and packaged in an ammo pack. It has an ESR of 133 ohms and a ripple current of 11mA.
NIC Components NLE-L1R0M50V5X11TBF technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 133R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NLE-L1R0M50V5X11TBF to view detailed technical specifications.
No datasheet is available for this part.