NIC Components NLE-L470M10V5X11TR technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 5.29R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Ripple Current | 110mA |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NLE-L470M10V5X11TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.