
This 4.7uF aluminum electrolytic capacitor has a voltage rating of 50V and is packaged in a radial lead configuration. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is lead-free and RoHS compliant, with a tolerance of 20% and a ripple current rating of 45mA.
NIC Components NLE-L4R7M50V5X11F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 28.2R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 45mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NLE-L4R7M50V5X11F to view detailed technical specifications.
No datasheet is available for this part.