This 470uH inductor features a ferrite core and wirewound construction, with a tolerance of 10%. It has a maximum DC resistance of 0.38 ohms and can handle a maximum DC current of 1 ampere. The inductor is available in a radial lead style, with a product diameter of 12 mm and a height of 24 mm. It operates over a temperature range of -20C to 105C.
NIC Components NLI108C471KUF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.38Ohm |
| Lead Style | Radial |
| Height | 24mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI108C471KUF to view detailed technical specifications.
No datasheet is available for this part.