The NLI46C122KUTBF is a 1200uH through hole inductor with a tolerance of 10%. It features a ferrite core and a wirewound technology. The inductor has a maximum DC current of 0.14A and a maximum saturation current of 0.14A. It also has a maximum DC resistance of 8.2 ohms and a minimum quality factor of 90. The inductor operates within a temperature range of -20 to 105 degrees Celsius.
NIC Components NLI46C122KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1200uH |
| Tolerance | 10% |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 8.2Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C122KUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.