
This 220uH inductor features a 10% tolerance and is constructed with a wirewound ferrite core. It has a maximum DC current rating of 0.3A and a maximum saturation current of 0.3A. The inductor's maximum DC resistance is 1.8 ohms and it has a minimum quality factor of 65. Operating temperature range is from -20°C to 105°C.
NIC Components NLI46C221KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Maximum DC Current | 0.3A |
| Maximum Saturation Current | 0.3A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C221KUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.