This is a through-hole wirewound inductor with a ferrite core and unshielded construction. It has a minimum quality factor of 100 and a minimum self resonant frequency of 75 MHz. The inductor is rated for a maximum operating temperature of 105°C and a maximum DC current of 1.5A. It has a maximum DC resistance of 0.13 ohms and an inductance of 3.3uH. The inductor is available in a radial lead style with a product height of 11mm and a product diameter of 5.5mm.
NIC Components NLI46C3R3MUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 100 |
| Minimum Self Resonant Frequency | 75MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C3R3MUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.