This ferrite wirewound inductor features a 4.7uH inductance with a 10% tolerance and a maximum DC resistance of 45 ohms. It can handle a maximum DC current of 0.07A and a maximum saturation current of 0.07A. The inductor is designed for through-hole mounting and has a radial lead style. It operates within a temperature range of -20 to 105 degrees Celsius.
NIC Components NLI46C472KUF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4700uH |
| Tolerance | 10% |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.07A |
| Max DC Resistance | 45Ohm |
| Minimum Quality Factor | 65 |
| Lead Style | Radial |
| Height | 11mm |
| Product Diameter | 5.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C472KUF to view detailed technical specifications.
No datasheet is available for this part.