
The NLI46C681KUTBF is a radial wirewound inductor with a ferrite core and unshielded protection style. It has a maximum inductance of 680uH and a tolerance of 10%. The inductor can handle a maximum DC current of 0.17A and has a maximum DC resistance of 4.6 Ohm. It also has a minimum quality factor of 50 and a minimum self resonant frequency of 1.3MHz. The operating temperature range is from -20C to 105C.
NIC Components NLI46C681KUTBF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5.5 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 680uH |
| Tolerance | 10% |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 4.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1.3MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI46C681KUTBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.