
This is a 2.2uH ferrite wirewound inductor with a maximum DC current of 3.2A and a maximum DC resistance of 0.013 ohms. It has a minimum quality factor of 20 and a minimum self-resonant frequency of 60MHz. The inductor is designed for through-hole mounting and has a product height of 8mm and a product diameter of 7mm. It operates within a temperature range of -20 to 105 degrees Celsius.
NIC Components NLI66H2R2MUF technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 8 |
| Product Diameter (mm) | 7 |
| Terminal Pitch (mm) | 5 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 4A |
| Max DC Resistance | 0.013Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 60MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLI66H2R2MUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.