The NLQ36M1R2TRF is a surface mount general purpose inductor with a nominal inductance of 1.2uH and a tolerance of 20%. It has a maximum operating temperature of 85C and a DC resistance of 0.2R. The inductor is not shielded and is intended for use in RF applications. It is available in a 1212 package type.
NIC Components NLQ36M1R2TRF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NLQ36M1R2TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.