The NMC-A0402X7R822K50C3QYF is a 0402 ceramic capacitor with a capacitance of 0.0082uF and a voltage rating of 50VDC. It has a tolerance of 10% and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
NIC Components NMC-A0402X7R822K50C3QYF technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.55(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-A0402X7R822K50C3QYF to view detailed technical specifications.
No datasheet is available for this part.