The NMC-A0603X7R823M50C3QYF is a ceramic chip capacitor from NIC Components. It has a capacitance of 0.082uF with a voltage rating of 50VDC and a tolerance of 20%. The dielectric material is X7R, and it is constructed in a flat, ceramic chip case style. This surface-mount capacitor operates between -55°C and 125°C and has a maximum height of 0.95mm.
NIC Components NMC-A0603X7R823M50C3QYF technical specifications.
| Capacitance | 0.082uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-A0603X7R823M50C3QYF to view detailed technical specifications.
No datasheet is available for this part.