The NMC-A1206NPO150G50C3QYF is a 15pF ceramic chip capacitor with a rated voltage of 50VDC and a tolerance of 2%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature range of -55°C to 125°C.
NIC Components NMC-A1206NPO150G50C3QYF technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-A1206NPO150G50C3QYF to view detailed technical specifications.
No datasheet is available for this part.