This ceramic chip capacitor has a capacitance of 0.82uF and a voltage rating of 50VDC with a tolerance of 20%. It is constructed with X7R dielectric material and has a package case style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
NIC Components NMC-A1206X7R824M50E3QYF technical specifications.
| Capacitance | 0.82uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-A1206X7R824M50E3QYF to view detailed technical specifications.
No datasheet is available for this part.