
NIC Components NMC-E1206Z5U104M25TRPLPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.66(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 0.66 |
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NIC Components NMC-E1206Z5U104M25TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.