The NMC-H1206NPO220J1KVTRPLPF is a 1206-sized ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 1000V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width and 3.2mm in length, with a height of 1.8mm. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
NIC Components NMC-H1206NPO220J1KVTRPLPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-H1206NPO220J1KVTRPLPF to view detailed technical specifications.
No datasheet is available for this part.