
The NMC-H1206X7R223J200TRPLPF is a 1206 surface mount ceramic chip capacitor with a capacitance of 0.022uF and a DC rated voltage of 200VDC. It features a tolerance of 5% and a dielectric of X7R. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat ceramic chip case style and is suitable for standard applications.
NIC Components NMC-H1206X7R223J200TRPLPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.8 |
| Capacitance | 0.022uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Voltage |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H1206X7R223J200TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.