This is a ceramic chip capacitor with a capacitance of 0.0033uF and a voltage rating of 200VDC. It has an X7R dielectric and a tolerance of 5%. The capacitor is constructed with a flat construction and has a pad termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
NIC Components NMC-H1206X7R332J200TRPLPF technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H1206X7R332J200TRPLPF to view detailed technical specifications.
No datasheet is available for this part.