
This is a 0.01uF ceramic chip capacitor with a DC rated voltage of 200VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a flat, ceramic case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
NIC Components NMC-H1210X7R103K200TRPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.6(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.6 |
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H1210X7R103K200TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.