The NMC-H1808NPO100J3KVTRPLPF is a surface mount ceramic chip capacitor with a capacitance of 10pF and a DC rated voltage of 3000VDC. It has a tolerance of 5% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
NIC Components NMC-H1808NPO100J3KVTRPLPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.6 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 2.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.6 X 2 X 2.2 |
| Capacitance | 10pF |
| Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H1808NPO100J3KVTRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.