
This is a multilayer ceramic capacitor with a capacitance of 150pF, rated for 3000VDC with a tolerance of 5%. It has a package size of 1808 and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a ceramic chip case and has a C0G dielectric. It meets the X2/Y3 suppression class requirements.
NIC Components NMC-H1808NPO151J3KVX2Y3TRPLPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1808 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 4.8 X 2 X 1.6 |
| Capacitance | 150pF |
| Voltage | 3000VDC|250VAC |
| Tolerance | 5% |
| AC Rated Voltage | 250VAC |
| Dielectric | C0G |
| DC Rated Voltage | 3000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X2/Y3 |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-H1808NPO151J3KVX2Y3TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.