NIC Components NMC-H1812X7R224K200TRPLPF technical specifications.
| Capacitance | 220nF |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC-H1812X7R224K200TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.