NIC Components NMC-H2220X7R105K250TRPLPF technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC-H2220X7R105K250TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.