
NIC Components NMC-L0402NPO6R2B50TRPF technical specifications.
| Capacitance | 6.2pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC-L0402NPO6R2B50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.