
The NMC-L0603NPO2R2B50TRPF is a surface mount ceramic chip capacitor with a capacitance of 2.2pF and a DC rated voltage of 50VDC. It has a tolerance of 0.1pF and is constructed with a C0G dielectric. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It has a package size of 1.6mm x 0.8mm x 1mm and is available in a 0603 case style.
NIC Components NMC-L0603NPO2R2B50TRPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 1(Max) |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 1 |
| Capacitance | 2.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-L0603NPO2R2B50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.