The NMC-P1210NPO471G500TRPLPF is a 470pF ceramic chip capacitor with a DC rated voltage of 500VDC and a tolerance of 2%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications in the 1210 package type.
NIC Components NMC-P1210NPO471G500TRPLPF technical specifications.
| Capacitance | 470pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Open Mode with Polymer Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-P1210NPO471G500TRPLPF to view detailed technical specifications.
No datasheet is available for this part.