This ceramic capacitor has a capacitance of 0.027uF and a voltage rating of 25VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a case style of ceramic chip and a construction of flat. The operating temperature range is from -55 to 125 degrees Celsius. It is designed for surface mount applications and has a termination style of pad.
NIC Components NMC-P1812NPO273J25TRPF technical specifications.
| Capacitance | 0.027uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Soft Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC-P1812NPO273J25TRPF to view detailed technical specifications.
No datasheet is available for this part.