The NMC-Q0201NPO0R3A25TRPF is a ceramic capacitor with a capacitance of 2.7nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0201 size and has a height of 0.33mm and a length of 0.6mm. It is designed for use in a variety of applications, including electronic circuits and systems.
NIC Components NMC-Q0201NPO0R3A25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 3e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO0R3A25TRPF to view detailed technical specifications.
No datasheet is available for this part.