The NMC-Q0201NPO0R5B25TRPF is a 5pF ceramic capacitor with a rated voltage of 25V. It has a compact 0201 package type and measures 0.3mm in width, 0.6mm in length, and 0.33mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
NIC Components NMC-Q0201NPO0R5B25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 5e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO0R5B25TRPF to view detailed technical specifications.
No datasheet is available for this part.