This ceramic capacitor has a capacitance of 7 picofarads and a DC rated voltage of 25 volts. It is a multilayer ceramic capacitor with a 0201 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
NIC Components NMC-Q0201NPO0R7B25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 7e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO0R7B25TRPF to view detailed technical specifications.
No datasheet is available for this part.