The NMC-Q0201NPO1R2A25TRPF is a ceramic capacitor with a capacitance of 0.12nF and a DC rated voltage of 25V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in a 0201 size with dimensions of 0.3mm width, 0.6mm length, and 0.33mm height. It is a multilayer ceramic capacitor suitable for use in electronic circuits.
NIC Components NMC-Q0201NPO1R2A25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO1R2A25TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.