This 0201 multilayer ceramic capacitor from NIC Components has a rated voltage of 25V and a capacitance of 0.0000018uF. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 0.3mm in width and 0.6mm in length, with a height of 0.33mm. It is suitable for use in surface mount applications.
NIC Components NMC-Q0201NPO1R8A25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO1R8A25TRPF to view detailed technical specifications.
No datasheet is available for this part.