The NMC-Q0201NPO3R0C25TRPF is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 0.3mm and a length of 0.6mm, with a height of 0.33mm. The capacitor is rated for a DC voltage of 25 volts and has a capacitance of 0.003 microfarads.
NIC Components NMC-Q0201NPO3R0C25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO3R0C25TRPF to view detailed technical specifications.
No datasheet is available for this part.