Cap Ceramic 9pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
NIC Components NMC-Q0201NPO9R0D25TRPF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.000009 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.33 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC-Q0201NPO9R0D25TRPF to view detailed technical specifications.
No datasheet is available for this part.