This 36pF ceramic chip capacitor has a DC rated voltage of 25VDC and a tolerance of 5%. It is constructed with a flat, ceramic case style and features a pad termination style. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
NIC Components NMC0201NPO360J25TRPF technical specifications.
| Capacitance | 36pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss |
| Height | 0.33(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0201NPO360J25TRPF to view detailed technical specifications.
No datasheet is available for this part.