NIC Components NMC0201X7R103K6.3TRPF technical specifications.
| Capacitance | 10nF |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0201X7R103K6.3TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.