NIC Components NMC0402NPO270J100TRPF technical specifications.
| Capacitance | 27pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0402NPO270J100TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.