This ceramic chip capacitor has a capacitance of 51pF with a tolerance of 5% and operates at a maximum voltage of 50VDC. It features a C0G dielectric and is constructed with a flat, ceramic case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is a Class I dielectric with high stability over time, voltage, and temperature changes, and has low dielectric loss.
NIC Components NMC0402NPO510J50TRPLP3KF technical specifications.
| Capacitance | 51pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss |
| Height | 0.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC0402NPO510J50TRPLP3KF to view detailed technical specifications.
No datasheet is available for this part.