NIC Components NMC0402Y5V104Z16TRP technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 80% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NMC0402Y5V104Z16TRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.