NIC Components NMC0603NPO221G50TRP technical specifications.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NMC0603NPO221G50TRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.