NIC Components NMC0805X5R226M6.3TRPLP2KF technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0805X5R226M6.3TRPLP2KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.