NIC Components NMC0805X5R226M6.3TRPLPF technical specifications.
| Capacitance | 22uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC0805X5R226M6.3TRPLPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.