NIC Components NMC0805X7R474K16TRPLP technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NMC0805X7R474K16TRPLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.