This ceramic capacitor features a capacitance of 0.018uF, a voltage rating of 25VDC, and a tolerance of 5%. It is constructed with a C0G dielectric and has a package case style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
NIC Components NMC1206NPO183J25TRPLPF technical specifications.
| Capacitance | 0.018uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC1206NPO183J25TRPLPF to view detailed technical specifications.
No datasheet is available for this part.