
This is a 2.2uF ceramic chip capacitor with a DC rated voltage of 16VDC and a tolerance of -20% to 80%. It has a capacitance of 2.2uF and is constructed with a flat, ceramic chip case style. The operating temperature range is -30°C to 85°C. It is a surface mount component with a 1206 package size.
NIC Components NMC1206Y5V225Z16TRPF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 1.9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 1.6 X 1.9 |
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC1206Y5V225Z16TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.