NIC Components NMC1206Z5U104M50TRP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | NMC |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NMC1210(Z5U) |
| Height | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NMC1206Z5U104M50TRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.