NIC Components NMC1210X5R476M6.3TRPLP1KF technical specifications.
| Capacitance | 47uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NMC1210X5R476M6.3TRPLP1KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.