The NMC1210X7R333J25TRPLPF is a ceramic chip capacitor with a capacitance of 0.033uF and a voltage rating of 25VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation from -55°C to 125°C and is suitable for surface mount applications.
NIC Components NMC1210X7R333J25TRPLPF technical specifications.
| Capacitance | 0.033uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.8(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NMC1210X7R333J25TRPLPF to view detailed technical specifications.
No datasheet is available for this part.